
A884PHC | |
|---|---|
DigiKey Part Number | 1441-1251-ND |
Manufacturer | |
Manufacturer Product Number | A884PHC |
Description | BOX PLASTIC GRAY 8.11"L X 8.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Hinged Door, Lid 8.110" L x 8.110" W (206.00mm x 206.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A884PHC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.110" L x 8.110" W (206.00mm x 206.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 65.9in² (425cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.630" (16.00mm) | |
Features | Mounting Flange, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,56000 € | 127,56 € |
| 5 | 109,03600 € | 545,18 € |
| 10 | 103,16400 € | 1.031,64 € |
| Unit Price without VAT: | 127,56000 € |
|---|---|
| Unit Price with VAT: | 151,79640 € |





