
A8848RT | |
|---|---|
DigiKey Part Number | 1441-A8848RT-ND |
Manufacturer | |
Manufacturer Product Number | A8848RT |
Description | WIRING TROUGH 8.00X8.00X48.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 7.992" L x 7.992" W (203.00mm x 203.00mm) X 47.992" (1219.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8848RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | 47.992" (1219.00mm) | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,24000 € | 415,24 € |
| Unit Price without VAT: | 415,24000 € |
|---|---|
| Unit Price with VAT: | 494,13560 € |

