
A8812RT | |
|---|---|
DigiKey Part Number | 1441-A8812RT-ND |
Manufacturer | |
Manufacturer Product Number | A8812RT |
Description | 8X8X12 3R WIRE TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 7.992" L x 7.992" W (203.00mm x 203.00mm) X 12.008" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8812RT Models |
Category | Area (L x W) 63.9in² (412cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.118" (3.00mm) |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Ratings |
Height 12.008" (305.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,54000 € | 171,54 € |
| Unit Price without VAT: | 171,54000 € |
|---|---|
| Unit Price with VAT: | 204,13260 € |

