
A864PHC | |
|---|---|
DigiKey Part Number | 1441-1249-ND |
Manufacturer | |
Manufacturer Product Number | A864PHC |
Description | BOX PLASTIC GRAY 8.11"L X 6.1"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Hinged Door, Lid 8.110" L x 6.102" W (206.00mm x 155.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A864PHC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.630" (16.00mm) |
Part Status Active | Features Mounting Flange, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 8.110" L x 6.102" W (206.00mm x 155.00mm) | Shipping Info Shipped from DigiKey |
Height 4.370" (111.00mm) | Weight 2.7 lbs (1.2 kg) |
Area (L x W) 49.5in² (319cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,68000 € | 113,68 € |
| 5 | 97,18000 € | 485,90 € |
| 10 | 90,83200 € | 908,32 € |
| 25 | 90,70320 € | 2.267,58 € |
| Unit Price without VAT: | 113,68000 € |
|---|---|
| Unit Price with VAT: | 135,27920 € |

