
A72XM3EW18FTCLP | |
|---|---|
DigiKey Part Number | 1441-A72XM3EW18FTCLP-ND |
Manufacturer | |
Manufacturer Product Number | A72XM3EW18FTCLP |
Description | FS DISC ENCL 3-DOORS LP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 118.750" L x 18.120" W (3016.25mm x 460.25mm) X 72.126" (1832.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A72XM3EW18FTCLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 118.750" L x 18.120" W (3016.25mm x 460.25mm) | |
Height | 72.126" (1832.00mm) | |
Area (L x W) | 2151in² (1.388m²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.630,69000 € | 9.630,69 € |
| Unit Price without VAT: | 9.630,69000 € |
|---|---|
| Unit Price with VAT: | 11.460,52110 € |

