
A72XM2818FTCLP | |
|---|---|
DigiKey Part Number | 1441-A72XM2818FTCLP-ND |
Manufacturer | |
Manufacturer Product Number | A72XM2818FTCLP |
Description | FS DISC ENCL 1-DOOR LP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 28.250" L x 18.120" W (717.55mm x 460.25mm) X 72.126" (1832.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A72XM2818FTCLP Models |
Category | Area (L x W) 512in² (3303cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.120" (3.05mm) |
Size / Dimension 28.250" L x 18.120" W (717.55mm x 460.25mm) | Ratings |
Height 72.126" (1832.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.193,46000 € | 3.193,46 € |
| Unit Price without VAT: | 3.193,46000 € |
|---|---|
| Unit Price with VAT: | 3.800,21740 € |

