
A72XD4018SSFTCLP | |
|---|---|
DigiKey Part Number | 1441-A72XD4018SSFTCLP-ND |
Manufacturer | |
Manufacturer Product Number | A72XD4018SSFTCLP |
Description | 72X40X18 SS DISCONNECT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Hinged Door 72.120" L x 40.250" W (1831.85mm x 1022.35mm) X 18.120" (460.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | A72XD4018SSFTCLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 72.120" L x 40.250" W (1831.85mm x 1022.35mm) | |
Height | 18.120" (460.25mm) | |
Area (L x W) | 2903in² (1.873m²) | |
Design | Hinged Door | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21.195,90000 € | 21.195,90 € |
| Unit Price without VAT: | 21.195,90000 € |
|---|---|
| Unit Price with VAT: | 25.223,12100 € |

