
A723024FS | |
|---|---|
DigiKey Part Number | 1441-A723024FS-ND |
Manufacturer | |
Manufacturer Product Number | A723024FS |
Description | TYPE 12 ENCL. 72.06X30.06X24.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 30.060" L x 24.060" W (763.52mm x 611.12mm) X 72.047" (1830.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A723024FS Models |
Category | Area (L x W) 723in² (4666cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.105" (2.67mm) |
Size / Dimension 30.060" L x 24.060" W (763.52mm x 611.12mm) | Ratings |
Height 72.047" (1830.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.383,80000 € | 3.383,80 € |
| Unit Price without VAT: | 3.383,80000 € |
|---|---|
| Unit Price with VAT: | 4.026,72200 € |

