
A722525FGFS3PT | |
|---|---|
DigiKey Part Number | 1441-A722525FGFS3PT-ND |
Manufacturer | |
Manufacturer Product Number | A722525FGFS3PT |
Description | FREE-STD 1DR 4X ENC 3PT LATCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 25.000" L x 24.500" W (635.00mm x 622.30mm) X 72.000" (1829.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A722525FGFS3PT Models |
Category | Area (L x W) 613in² (3952cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 25.000" L x 24.500" W (635.00mm x 622.30mm) | Material Flammability Rating UL 508A |
Height 72.000" (1829.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.342,44000 € | 7.342,44 € |
| Unit Price without VAT: | 7.342,44000 € |
|---|---|
| Unit Price with VAT: | 8.737,50360 € |

