
A722424FSDA | |
|---|---|
DigiKey Part Number | 1441-A722424FSDA-ND |
Manufacturer | |
Manufacturer Product Number | A722424FSDA |
Description | TYPE 12 ENCL. 72.06X24.06X24.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.060" L x 24.060" W (611.12mm x 611.12mm) X 72.047" (1830.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A722424FSDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.060" L x 24.060" W (611.12mm x 611.12mm) | |
Height | 72.047" (1830.00mm) | |
Area (L x W) | 579in² (3735cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.105" (2.67mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.390,37000 € | 3.390,37 € |
| Unit Price without VAT: | 3.390,37000 € |
|---|---|
| Unit Price with VAT: | 4.034,54030 € |

