
A6672RT | |
|---|---|
DigiKey Part Number | 1441-A6672RT-ND |
Manufacturer | |
Manufacturer Product Number | A6672RT |
Description | WIRING TROUGH 6.00X6.00X72.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Split Sides 5.984" L x 5.984" W (152.00mm x 152.00mm) X 72.000" (1829.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6672RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 72.000" (1829.00mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,11000 € | 420,11 € |
| Unit Price without VAT: | 420,11000 € |
|---|---|
| Unit Price with VAT: | 499,93090 € |

