Box Plastic, Polypropylene Gray Hinged Door, Lid 6.102" L x 6.102" W (155.00mm x 155.00mm) X 4.370" (111.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polypropylene Gray Hinged Door, Lid 6.102" L x 6.102" W (155.00mm x 155.00mm) X 4.370" (111.00mm)
A664PHC
A664PHC

A664PHC

DigiKey Part Number
1441-1221-ND
Manufacturer
Manufacturer Product Number
A664PHC
Description
BOX PLASTIC GRAY 6.1"L X 6.1"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polypropylene Gray Hinged Door, Lid 6.102" L x 6.102" W (155.00mm x 155.00mm) X 4.370" (111.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A664PHC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.102" L x 6.102" W (155.00mm x 155.00mm)
Height
4.370" (111.00mm)
Area (L x W)
37.2in² (240cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.630" (16.00mm)
Features
Mounting Flange, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.5 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,15000 €109,15 €
593,30200 €466,51 €
1087,20500 €872,05 €
2586,59760 €2.164,94 €
Manufacturers Standard Package
Unit Price without VAT:109,15000 €
Unit Price with VAT:129,88850 €