
A6636RT | |
|---|---|
DigiKey Part Number | 1441-A6636RT-ND |
Manufacturer | |
Manufacturer Product Number | A6636RT |
Description | WIRING TROUGH 6.00X6.00X36.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6636RT Models |
Category | Length 3.00' (914.40mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 5.984" (152.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 5.984" (152.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,53000 € | 254,53 € |
| Unit Price without VAT: | 254,53000 € |
|---|---|
| Unit Price with VAT: | 302,89070 € |

