
A60H3616SS6LP | |
|---|---|
DigiKey Part Number | 1441-A60H3616SS6LP-ND |
Manufacturer | |
Manufacturer Product Number | A60H3616SS6LP |
Description | STAINLESS ENCL. 60.00X36.00X16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 36.000" L x 16.000" W (914.40mm x 406.40mm) X 60.000" (1524.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A60H3616SS6LP Models |
Category | Area (L x W) 576in² (3716cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 36.000" L x 16.000" W (914.40mm x 406.40mm) | Ratings |
Height 60.000" (1524.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.021,81000 € | 8.021,81 € |
| Unit Price without VAT: | 8.021,81000 € |
|---|---|
| Unit Price with VAT: | 9.545,95390 € |

