
A60CPX6012SSLPN4 | |
|---|---|
DigiKey Part Number | 1441-A60CPX6012SSLPN4-ND |
Manufacturer | |
Manufacturer Product Number | A60CPX6012SSLPN4 |
Description | TWO DOOR CP N4X DISC ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Unpainted Hinged Door 60.500" L x 12.120" W (1536.70mm x 307.85mm) X 60.118" (1527.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 733in² (4727cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Thickness 0.102" (2.59mm) |
Size / Dimension 60.500" L x 12.120" W (1536.70mm x 307.85mm) | Ratings |
Height 60.118" (1527.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.720,77000 € | 17.720,77 € |
| Unit Price without VAT: | 17.720,77000 € |
|---|---|
| Unit Price with VAT: | 21.087,71630 € |

