
A60CPX6012LPFTC | |
|---|---|
DigiKey Part Number | 1441-A60CPX6012LPFTC-ND |
Manufacturer | |
Manufacturer Product Number | A60CPX6012LPFTC |
Description | DISCONNECT ENCL. 60.13X60.50X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 60.500" L x 12.120" W (1536.70mm x 307.85mm) X 60.118" (1527.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A60CPX6012LPFTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 60.500" L x 12.120" W (1536.70mm x 307.85mm) | |
Height | 60.118" (1527.00mm) | |
Area (L x W) | 733in² (4727cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.102,16000 € | 5.102,16 € |
| Unit Price without VAT: | 5.102,16000 € |
|---|---|
| Unit Price with VAT: | 6.071,57040 € |

