Rack Fan, AC, Square, 100 CFM 4.00" L (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4AXFNPG

DigiKey Part Number
1441-1191-ND
Manufacturer
Manufacturer Product Number
A4AXFNPG
Description
AXIAL FAN 4" COMPACT 115V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 100 CFM 4.00" L (101.6mm)
Datasheet
 Datasheet
EDA/CAD Models
A4AXFNPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
115VAC
Manufacturer
Hoffman Enclosures, Inc.
Specifications
Fan, AC, Square, 100 CFM
Packaging
Bulk
Size / Dimension
4.00" L (101.6mm)
Part Status
Active
Weight
1.6 lbs (725.7 g)
Type
Fan
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,96000 €175,96 €
Manufacturers Standard Package
Unit Price without VAT:175,96000 €
Unit Price with VAT:209,39240 €