
A4472RT | |
|---|---|
DigiKey Part Number | 1441-A4472RT-ND |
Manufacturer | |
Manufacturer Product Number | A4472RT |
Description | 4X4X72 3R WIRE TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 4.016" L x 4.016" W (102.00mm x 102.00mm) X 72.000" (1829.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4472RT Models |
Category | Area (L x W) 16.1in² (104cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.118" (3.00mm) |
Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) | Ratings |
Height 72.000" (1829.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,60000 € | 303,60 € |
| Unit Price without VAT: | 303,60000 € |
|---|---|
| Unit Price with VAT: | 361,28400 € |

