
A4418RT | |
|---|---|
DigiKey Part Number | 1441-A4418RT-ND |
Manufacturer | |
Manufacturer Product Number | A4418RT |
Description | TYPE 3R WIRE TROUGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 4.016" L x 4.016" W (102.00mm x 102.00mm) X 17.992" (457.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4418RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height | 17.992" (457.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,27000 € | 133,27 € |
| Unit Price without VAT: | 133,27000 € |
|---|---|
| Unit Price with VAT: | 158,59130 € |

