
A42HS3712LP | |
|---|---|
DigiKey Part Number | 1441-A42HS3712LP-ND |
Manufacturer | |
Manufacturer Product Number | A42HS3712LP |
Description | DISCONNECT ENCL. 42.00X37.38X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 37.380" L x 12.000" W (949.45mm x 304.80mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A42HS3712LP Models |
Category | Area (L x W) 448.6in² (2894cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 37.380" L x 12.000" W (949.45mm x 304.80mm) | Ratings |
Height 42.008" (1067.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.945,34000 € | 1.945,34 € |
| Unit Price without VAT: | 1.945,34000 € |
|---|---|
| Unit Price with VAT: | 2.314,95460 € |

