
A42HS3112SSLP | |
|---|---|
DigiKey Part Number | 1441-A42HS3112SSLP-ND |
Manufacturer | |
Manufacturer Product Number | A42HS3112SSLP |
Description | DISCONNECT ENCL. 42.00X31.38X1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Unpainted Hinged Door 31.380" L x 12.000" W (797.05mm x 304.80mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A42HS3112SSLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.380" L x 12.000" W (797.05mm x 304.80mm) | |
Height | 42.008" (1067.00mm) | |
Area (L x W) | 376.6in² (2429cm²) | |
Design | Hinged Door | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.064,56000 € | 5.064,56 € |
| Unit Price without VAT: | 5.064,56000 € |
|---|---|
| Unit Price with VAT: | 6.026,82640 € |

