
A42H3010SSLP | |
|---|---|
DigiKey Part Number | 1441-A42H3010SSLP-ND |
Manufacturer | |
Manufacturer Product Number | A42H3010SSLP |
Description | STAINLESS ENCL. 42.00X30.00X10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 30.000" L x 10.000" W (762.00mm x 254.00mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A42H3010SSLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 30.000" L x 10.000" W (762.00mm x 254.00mm) | |
Height | 42.008" (1067.00mm) | |
Area (L x W) | 300in² (1935cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.987,76000 € | 3.987,76 € |
| Unit Price without VAT: | 3.987,76000 € |
|---|---|
| Unit Price with VAT: | 4.745,43440 € |

