
A426012WFSSALP | |
|---|---|
DigiKey Part Number | 1441-A426012WFSSALP-ND |
Manufacturer | |
Manufacturer Product Number | A426012WFSSALP |
Description | STAINLESS ENCL. 42.00X60.00X12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 60.000" L x 12.000" W (1524.00mm x 304.80mm) X 42.008" (1067.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A426012WFSSALP Models |
Category | Area (L x W) 720in² (4645cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 60.000" L x 12.000" W (1524.00mm x 304.80mm) | Ratings |
Height 42.008" (1067.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.871,95000 € | 8.871,95 € |
| Unit Price without VAT: | 8.871,95000 € |
|---|---|
| Unit Price with VAT: | 10.557,62050 € |

