Junction Box Metal, Steel Gray Hinged Door, Lid 4.016" L x 4.016" W (102.00mm x 102.00mm) X 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Junction Box Metal, Steel Gray Hinged Door, Lid 4.016" L x 4.016" W (102.00mm x 102.00mm) X 2.992" (76.00mm)
A404CH
A404CH

A404CH

DigiKey Part Number
1441-1184-ND
Manufacturer
Manufacturer Product Number
A404CH
Description
JUNCTION BOX STL 4.02"L X 4.02"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 4.016" L x 4.016" W (102.00mm x 102.00mm) X 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A404CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height
2.992" (76.00mm)
Area (L x W)
16.1in² (104cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,96000 €82,96 €
570,91600 €354,58 €
1066,28300 €662,83 €
2563,73200 €1.593,30 €
Manufacturers Standard Package
Unit Price without VAT:82,96000 €
Unit Price with VAT:98,72240 €