



A4044SC | |
|---|---|
DigiKey Part Number | 1441-1183-ND |
Manufacturer | |
Manufacturer Product Number | A4044SC |
Description | JUNCTION BOX STL 4.02"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4044SC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 2.1 lbs (952.5 g) |
Area (L x W) 16.1in² (104cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 € | 93,23 € |
| 5 | 79,69200 € | 398,46 € |
| 10 | 74,48500 € | 744,85 € |
| 25 | 72,65600 € | 1.816,40 € |
| Unit Price without VAT: | 93,23000 € |
|---|---|
| Unit Price with VAT: | 110,94370 € |



