
A36P24 | |
|---|---|
DigiKey Part Number | 1441-1178-ND |
Manufacturer | |
Manufacturer Product Number | A36P24 |
Description | PANEL NEMA 12 33.00X21.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 33.000" L x 21.000" W (838.20mm x 533.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A36P24 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 33.000" L x 21.000" W (838.20mm x 533.40mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,42000 € | 171,42 € |
| 5 | 170,80400 € | 854,02 € |
| Unit Price without VAT: | 171,42000 € |
|---|---|
| Unit Price with VAT: | 203,98980 € |

