Similar

A363008LP | |
|---|---|
DigiKey Part Number | A363008LP-ND |
Manufacturer | |
Manufacturer Product Number | A363008LP |
Description | BOX STEEL GRAY 30"L X 8"W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 8.000" W (762.00mm x 203.20mm) X 36.000" (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | A363008LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 8.000" W (762.00mm x 203.20mm) | |
Height | 36.000" (914.40mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,11000 € | 835,11 € |
| Unit Price without VAT: | 835,11000 € |
|---|---|
| Unit Price with VAT: | 993,78090 € |



