
A30SA2608LPPL | |
|---|---|
DigiKey Part Number | 1441-A30SA2608LPPL-ND |
Manufacturer | |
Manufacturer Product Number | A30SA2608LPPL |
Description | TYPE 12 SA DISC. ENC. W HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 25.380" L x 8.000" W (644.65mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A30SA2608LPPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.380" L x 8.000" W (644.65mm x 203.20mm) | |
Height | 30.000" (762.00mm) | |
Area (L x W) | 203.0in² (1310cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.076,29000 € | 1.076,29 € |
| Unit Price without VAT: | 1.076,29000 € |
|---|---|
| Unit Price with VAT: | 1.280,78510 € |

