
A30SA2208LPPL | |
|---|---|
DigiKey Part Number | 1441-A30SA2208LPPL-ND |
Manufacturer | |
Manufacturer Product Number | A30SA2208LPPL |
Description | TYPE 12 SA DISC. ENC. W HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 21.380" L x 8.000" W (543.05mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A30SA2208LPPL Models |
Category | Area (L x W) 171in² (1100cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 21.380" L x 8.000" W (543.05mm x 203.20mm) | Ratings |
Height 30.000" (762.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.005,71000 € | 1.005,71 € |
| Unit Price without VAT: | 1.005,71000 € |
|---|---|
| Unit Price with VAT: | 1.196,79490 € |

