
A30P24 | |
|---|---|
DigiKey Part Number | 1441-1172-ND |
Manufacturer | |
Manufacturer Product Number | A30P24 |
Description | PANEL NEMA 12 27.00X21.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 27.000" L x 21.000" W (685.80mm x 533.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A30P24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 27.000" L x 21.000" W (685.80mm x 533.40mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 € | 145,73 € |
| 5 | 142,33800 € | 711,69 € |
| Unit Price without VAT: | 145,73000 € |
|---|---|
| Unit Price with VAT: | 173,41870 € |



