Metal, Steel Panel 27.000" L x 17.000" W (685.80mm x 431.80mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30P20

DigiKey Part Number
1441-1171-ND
Manufacturer
Manufacturer Product Number
A30P20
Description
PANEL NEMA 12 27.00X17.00
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 27.000" L x 17.000" W (685.80mm x 431.80mm) White
Datasheet
 Datasheet
EDA/CAD Models
A30P20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
27.000" L x 17.000" W (685.80mm x 431.80mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,73000 €130,73 €
5125,78600 €628,93 €
Manufacturers Standard Package
Unit Price without VAT:130,73000 €
Unit Price with VAT:155,56870 €