Metal, Steel Panel 21.000" L x 13.000" W (533.40mm x 330.20mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24P16

DigiKey Part Number
1441-1163-ND
Manufacturer
Manufacturer Product Number
A24P16
Description
PANEL NEMA 12 21.00X13.00
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 21.000" L x 13.000" W (533.40mm x 330.20mm) White
Datasheet
 Datasheet
EDA/CAD Models
A24P16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Enclosures
Manufacturer
Hoffman Enclosures, Inc.
Size / Dimension
21.000" L x 13.000" W (533.40mm x 330.20mm)
Packaging
Bulk
Color
White
Part Status
Active
Material
Metal, Steel
Type
Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,84000 €81,84 €
574,44600 €372,23 €
Manufacturers Standard Package
Unit Price without VAT:81,84000 €
Unit Price with VAT:97,38960 €