Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 6.614" (168.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24N20ALP

DigiKey Part Number
1441-1160-ND
Manufacturer
Manufacturer Product Number
A24N20ALP
Description
BOX STEEL GRAY 24.02"L X 20"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 6.614" (168.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A24N20ALP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.016" L x 20.000" W (610.00mm x 508.00mm)
Height
6.614" (168.00mm)
Area (L x W)
480in² (3097cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
31 lbs (14.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1370,08000 €370,08 €
Manufacturers Standard Package
Unit Price without VAT:370,08000 €
Unit Price with VAT:440,39520 €