
A244808WFSSLP | |
|---|---|
DigiKey Part Number | 1441-A244808WFSSLP-ND |
Manufacturer | |
Manufacturer Product Number | A244808WFSSLP |
Description | STAINLESS ENCL. 24.00X48.00X8. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 48.000" L x 8.000" W (1219.20mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | A244808WFSSLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 48.000" L x 8.000" W (1219.20mm x 203.20mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.126,68000 € | 5.126,68 € |
| Unit Price without VAT: | 5.126,68000 € |
|---|---|
| Unit Price with VAT: | 6.100,74920 € |

