
A24248GSC | |
|---|---|
DigiKey Part Number | 1441-A24248GSC-ND |
Manufacturer | |
Manufacturer Product Number | A24248GSC |
Description | BOX 24.00X24.00X8.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Cover Included 24.000" L x 8.000" W (609.60mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24248GSC Models |
Category | Area (L x W) 192in² (1239cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 24.000" L x 8.000" W (609.60mm x 203.20mm) | Ratings |
Height 24.000" (609.60mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,95000 € | 613,95 € |
| Unit Price without VAT: | 613,95000 € |
|---|---|
| Unit Price with VAT: | 730,60050 € |

