
A242416LP | |
|---|---|
DigiKey Part Number | 1441-A242416LP-ND |
Manufacturer | |
Manufacturer Product Number | A242416LP |
Description | ENCLOSURE 24.00X24.00X16.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 16.000" W (609.60mm x 406.40mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | A242416LP Models |
Category | Area (L x W) 384in² (2477cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 24.000" L x 16.000" W (609.60mm x 406.40mm) | Ratings |
Height 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,28000 € | 967,28 € |
| Unit Price without VAT: | 967,28000 € |
|---|---|
| Unit Price with VAT: | 1.151,06320 € |

