


A242408LP | |
|---|---|
DigiKey Part Number | 1441-1154-ND |
Manufacturer | |
Manufacturer Product Number | A242408LP |
Description | JUNCTION BOX STEEL 24"L X 24"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 24.016" W (610.00mm x 610.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A242408LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 24.016" L x 24.016" W (610.00mm x 610.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 44 lbs (20 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,54000 € | 707,54 € |
| Unit Price without VAT: | 707,54000 € |
|---|---|
| Unit Price with VAT: | 841,97260 € |



