
A242012LP | |
|---|---|
DigiKey Part Number | 1441-A242012LP-ND |
Manufacturer | |
Manufacturer Product Number | A242012LP |
Description | ENCLOSURE 24.00X20.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 12.000" W (508.00mm x 304.80mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | A242012LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.000" L x 12.000" W (508.00mm x 304.80mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,70000 € | 786,70 € |
| Unit Price without VAT: | 786,70000 € |
|---|---|
| Unit Price with VAT: | 936,17300 € |

