
A20P20 | |
|---|---|
DigiKey Part Number | 1441-1147-ND |
Manufacturer | |
Manufacturer Product Number | A20P20 |
Description | PANEL NEMA 12 17.00X17.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 17.000" L x 17.000" W (431.80mm x 431.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A20P20 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 17.000" L x 17.000" W (431.80mm x 431.80mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,32000 € | 86,32 € |
| 5 | 73,78400 € | 368,92 € |
| 10 | 68,96200 € | 689,62 € |
| 25 | 66,63200 € | 1.665,80 € |
| Unit Price without VAT: | 86,32000 € |
|---|---|
| Unit Price with VAT: | 102,72080 € |


