


A202006LP | |
|---|---|
DigiKey Part Number | 1441-1596-ND |
Manufacturer | |
Manufacturer Product Number | A202006LP |
Description | JUNCTION BOX STL GRY 20"L X 20"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A202006LP Models |
Category | Material |
Mfr | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 20.000" L x 20.000" W (508.00mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 29 lbs (13.2 kg) |
Area (L x W) 400in² (2581cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,80000 € | 572,80 € |
| Unit Price without VAT: | 572,80000 € |
|---|---|
| Unit Price with VAT: | 681,63200 € |


