
A181610CHSCFG | |
|---|---|
DigiKey Part Number | 1441-1127-ND |
Manufacturer | |
Manufacturer Product Number | A181610CHSCFG |
Description | JUNCTION BOX FIBERGLASS18"LX16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 17.992" L x 15.984" W (457.00mm x 406.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A181610CHSCFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 17.992" L x 15.984" W (457.00mm x 406.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,07000 € | 295,07 € |
| 5 | 293,22800 € | 1.466,14 € |
| Unit Price without VAT: | 295,07000 € |
|---|---|
| Unit Price with VAT: | 351,13330 € |



