
A16N16MP | |
|---|---|
DigiKey Part Number | 1441-1118-ND |
Manufacturer | |
Manufacturer Product Number | A16N16MP |
Description | PANEL N1 13.00X14.50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 13.000" L x 14.500" W (330.20mm x 368.30mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A16N16MP Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 13.000" L x 14.500" W (330.20mm x 368.30mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel | Base Product Number |
Features Mounting Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 € | 34,90 € |
| 5 | 29,83000 € | 149,15 € |
| 10 | 27,88100 € | 278,81 € |
| 25 | 25,49840 € | 637,46 € |
| 50 | 24,09460 € | 1.204,73 € |
| Unit Price without VAT: | 34,90000 € |
|---|---|
| Unit Price with VAT: | 41,53100 € |

