
A16N16ALP | |
|---|---|
DigiKey Part Number | 1441-1117-ND |
Manufacturer | |
Manufacturer Product Number | A16N16ALP |
Description | BOX STEEL GRAY 15.98"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 6.614" (168.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16N16ALP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.984" L x 15.984" W (406.00mm x 406.00mm) | |
Height | 6.614" (168.00mm) | |
Area (L x W) | 255in² (1645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,05000 € | 276,05 € |
| Unit Price without VAT: | 276,05000 € |
|---|---|
| Unit Price with VAT: | 328,49950 € |

