
A16H12ALP | |
|---|---|
DigiKey Part Number | 1441-1112-ND |
Manufacturer | |
Manufacturer Product Number | A16H12ALP |
Description | JUNCTION BOX STEEL 16"L X 12"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A16H12ALP Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Obsolete | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 12.008" W (406.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 19 lbs (8.6 kg) |
Area (L x W) 192in² (1239cm²) | Base Product Number |
Design Hinged Door, Lid |




