A1614CHNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1614CHNF

DigiKey Part Number
1441-1104-ND
Manufacturer
Manufacturer Product Number
A1614CHNF
Description
JUNCTION BOX STEEL 16"L X 14"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 14.016" W (406.00mm x 356.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A1614CHNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
15.984" L x 14.016" W (406.00mm x 356.00mm)
Height
5.984" (152.00mm)
Area (L x W)
224in² (1445cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
22 lbs (10 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,20000 €319,20 €
Manufacturers Standard Package
Unit Price without VAT:319,20000 €
Unit Price with VAT:379,84800 €