A16148PHC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A16148PHC
A16148PHC

A16148PHC

DigiKey Part Number
1441-1101-ND
Manufacturer
Manufacturer Product Number
A16148PHC
Description
BOX PLAS GRAY 16.02"L X 14.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polypropylene Gray Hinged Door, Lid 16.024" L x 14.016" W (407.00mm x 356.00mm) X 8.346" (212.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A16148PHC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.024" L x 14.016" W (407.00mm x 356.00mm)
Height
8.346" (212.00mm)
Area (L x W)
225in² (1452cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.630" (16.00mm)
Features
Mounting Flange, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,02000 €221,02 €
5211,96200 €1.059,81 €
Manufacturers Standard Package
Unit Price without VAT:221,02000 €
Unit Price with VAT:263,01380 €