


A161208LP | |
|---|---|
DigiKey Part Number | 1441-1094-ND |
Manufacturer | |
Manufacturer Product Number | A161208LP |
Description | JUNCTION BOX STEEL 16"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A161208LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 15.984" L x 12.008" W (406.00mm x 305.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,17000 € | 489,17 € |
| Unit Price without VAT: | 489,17000 € |
|---|---|
| Unit Price with VAT: | 582,11230 € |




