
A1412LP | |
|---|---|
DigiKey Part Number | 1441-A1412LP-ND |
Manufacturer | |
Manufacturer Product Number | A1412LP |
Description | LP BOX 14.00X12.00X6.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.000" L x 6.000" W (304.80mm x 152.40mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1412LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.000" L x 6.000" W (304.80mm x 152.40mm) | |
Height | 14.000" (355.60mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,24000 € | 263,24 € |
| Unit Price without VAT: | 263,24000 € |
|---|---|
| Unit Price with VAT: | 313,25560 € |


