
A12P24 | |
|---|---|
DigiKey Part Number | 1441-1071-ND |
Manufacturer | |
Manufacturer Product Number | A12P24 |
Description | PANEL NEMA 12 9.00X21.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 9.000" L x 21.000" W (228.60mm x 533.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A12P24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 9.000" L x 21.000" W (228.60mm x 533.40mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,50000 € | 73,50 € |
| 5 | 62,82600 € | 314,13 € |
| 10 | 58,72200 € | 587,22 € |
| 25 | 55,62600 € | 1.390,65 € |
| Unit Price without VAT: | 73,50000 € |
|---|---|
| Unit Price with VAT: | 87,46500 € |

