ContHngQTLType4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1212CHFL

DigiKey Part Number
1441-1054-ND
Manufacturer
Manufacturer Product Number
A1212CHFL
Description
JUNCTION BOX STEEL 12"L X 12"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A1212CHFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.008" L x 12.008" W (305.00mm x 305.00mm)
Height
5.984" (152.00mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Latches, Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1224,13000 €224,13 €
5215,31400 €1.076,57 €
Manufacturers Standard Package
Unit Price without VAT:224,13000 €
Unit Price with VAT:266,71470 €